
385527016JKP2T0
Film Capacitors
Datasheet
385527016JKP2T0 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Vishay | |
Product Category | Film Capacitors | |
Capacitance | 2.7 uF | |
Voltage Rating DC | 160 VDC | |
Termination Style | Radial | |
Dielectric | Polypropylene (PP) | |
Lead Spacing | 27.5 mm (1.083 in) | |
Product | AC and Pulse Film Capacitors | |
Voltage Rating AC | 110 VAC | |
Tolerance | 5 % | |
Number of Pins | 2 Pin | |
Lead Style | Straight | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 105 C | |
Capacitance - nF | 2700 nF | |
Product Type | Film Capacitors | |
Subcategory | Capacitors | |
Type | MKP Radial Potted |
Export and Environmental Classification
Attribute | Description |
---|---|
HTS | 8532250070 |
TARIC | 8532250000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |