Reference Only
3858-036
Headers & Wire Housings 36P STRAIN RELIEF.
Datasheet
3858-036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Number of Positions | 36 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Contact Gender | Socket (Female) | |
| Series | Pak 50 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 05400775791 80620098824 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 252 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,40 € | 352,80 € | |
| 1,35 € | 680,40 € | |
| 1,24 € | 1.249,92 € | |
| 1,20 € | 3.024,00 € | |
| 1,17 € | 5.896,80 € |
Need more?