Reference Only
3869430
Temperature Sensors - Industrial
Datasheet
3869430 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Temperature Sensors - Industrial | |
| Product | Pyrometers | |
| Temperature Range | - 32 to 900 C | |
| Accuracy | 0.3 % | |
| Operating Supply Current | 70 mA | |
| Operating Supply Voltage | 24 VDC | |
| Mounting Style | Cable | |
| Class | Class 2 | |
| Diameter | 49.5 mm | |
| IP Rating | IP65 | |
| Length | 164 mm | |
| Maximum Operating Temperature | + 63 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 18 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?