Reference Only
38749-0140
Barrier Terminal Blocks SR BTS TT 3 ASY AC SR BTS TT 3 ASY AC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 3 Position | |
| Pitch | 11.11 mm | |
| Type | Wire-to-Board | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Series | 38749 | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 0387490140 387490140 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?