Reference Only
38922-1005
New Product
Molex 8.26 MM BARRIER STRIP RA, SNGL ROW, 5CKT.
Datasheet
38922-1005 DatasheetExport and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.134 / Multiples: 378)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,00 € | 2.268,00 € | |
| 1,86 € | 4.921,56 € | |
| 1,79 € | 9.472,68 € |
Need more?