Reference Only
38922-1010
New Product
Molex 8.26 MM BARRIER STRIP RA, SNGL ROW,10CKT.
Datasheet
38922-1010 DatasheetExport and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 594 / Multiples: 198)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,41 € | 2.619,54 € | |
| 3,86 € | 4.585,68 € | |
| 3,67 € | 9.446,58 € |
Need more?