
389363-000
Obsolete
Heat Guns & Nozzles HG-502A-THERMOGUN-23
Datasheet
389363-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Guns & Nozzles | |
| Product | Heat Guns | |
| Maximum Temperature | + 750 F (+ 399 C) | |
| Input Voltage | 230 VAC | |
| Power Rating | 1.68 kW | |
| Packaging | Bulk | |
| Product Type | Heat Guns & Nozzles | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3917390099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?