Reference Only

39-1734104

Obsolete
Digital Panel Meters 50mV Precision Shunt 100A / 50mV

Manufacturer:

Mfr Part:
39-1734104

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDigital Panel Meters
Equipment TypeAccessory
Display TypeNone
Input Current100 A
Input Voltage50 mV
SeriesDPM Accessories
Description/Function100 Amp/50 mV DC shunt
Dimensions50.8 mm L x 31.7 mm W x 42.7 mm H
Height42.7 mm
Length50.8 mm
Mounting StyleBase
Product TypePanel Meters
SubcategoryTest Equipment
Termination StyleWire
Width31.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9030908923
TARIC9030900000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?