
39-2359624
Obsolete
Digital Panel Meters Socket 12 position
Datasheet
39-2359624 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Accessory | |
| Display Type | None | |
| Input Current | 3 A | |
| Series | DMS Accessories | |
| Description/Function | Socket | |
| Dimensions | 15.7 mm L x 8.51 mm W x 4.95 mm H | |
| Height | 4.95 mm | |
| Length | 15.7 mm | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Width | 8.51 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030908923 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?