Reference Only
39-3681401
Obsolete
Digital Panel Meters 50:5A / 1.5(0.06)VA
Datasheet
39-3681401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Digital Panel Meters | |
| Equipment Type | Accessory | |
| Display Type | None | |
| Input Current | 5 A | |
| Input Voltage | 600 V | |
| Series | DMS Accessories | |
| Description/Function | 50:5 current transformer | |
| Dimensions | 68.3 mm L x 36.1 mm W x 68.3 mm H | |
| Height | 68.3 mm | |
| Length | 68.3 mm | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Termination Style | Wire | |
| Width | 36.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030908923 |
| TARIC | 9030900000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?