Reference Only
3913930
Temperature Sensors - Industrial
Datasheet
3913930 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Temperature Sensors - Industrial | |
| Product | Thermometers | |
| Temperature Range | + 85 C to + 600 C | |
| Resistance | 500 Ohms | |
| Description/Function | Digital Infrared Thermometer | |
| Operating Supply Voltage | 24 VDC | |
| Cable Length | 1 m | |
| IP Rating | IP54 | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 10 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?