Reference Only
39170-1016
Obsolete
Terminal Block Interface Modules 16 pin Ribbon Cable One-Piece Fixed
Datasheet
39170-1016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminal Block Interface Modules | |
| Product | Ribbon Connector Terminal Boards | |
| Number of Positions | 16 Position | |
| Current Rating | 15 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | DIN Rail | |
| Color | Black | |
| Series | 39170 | |
| Maximum Operating Temperature | + 110 C | |
| Mounting Angle | Vertical | |
| Pitch | 5.08 mm | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Type | Ribbon Cable Connector | |
| Part # Aliases | 0391701016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?