
3939-24mmx55m
Adhesive Tapes 3939 SILVER 24MMX54.8M BULK.
Datasheet
3939-24mmx55m DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Duct, Heavy Duty | |
| Material | Polyethylene (PE) Reinforced with Cloth | |
| Adhesive Type | Rubber | |
| Width - in | 0.945 in | |
| Width - mm | 24 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120085561 7000048814 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,15 € | 401,40 € | |
| 10,98 € | 1.185,84 € | |
| 10,63 € | 2.678,76 € | |
| 10,28 € | 5.181,12 € | |
| 9,92 € | 9.999,36 € |
Need more?