Reference Only
39509040030
D-Sub Adapters & Gender Changers GENDER CHANGER D-SUB 9 FEM/FEM.
Datasheet
39509040030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Adapters & Gender Changers | |
| Connector End A | Standard D-Sub | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | Standard D-Sub | |
| Connector End B Pin Count | 9 Position | |
| Filtered | Unfiltered | |
| Packaging | Bulk | |
| Product Type | D-Sub Adapters & Gender Changers | |
| Series | Han-Port | |
| Subcategory | D-Sub Connectors | |
| Tradename | Han | |
| Part # Aliases | 039-50-904-0030 039 50 904 0030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,88 € | 32,88 € | |
| 27,94 € | 279,40 € | |
| 26,19 € | 654,75 € | |
| 25,03 € | 1.251,50 € | |
| 24,19 € | 2.419,00 € | |
| 23,61 € | 5.902,50 € |
Need more?