Reference Only
3990160000
Obsolete
Fuses with Leads - Through Hole
Datasheet
3990160000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | 399 | |
| Product | PCB Mount Fuses | |
| Current Rating | 160 mA | |
| Voltage Rating AC | 65 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Body Style | Leaded Fuses | |
| Voltage Rating DC | 65 VDC | |
| Termination Style | Radial | |
| Fuse Size / Group | TE5 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Resistance | 1.1 Ohms | |
| Indicator Style | Without Indicator | |
| Product Type | PCB Mount Fuse | |
| Subcategory | Fuses | |
| Tradename | TE5 | |
| Type | Specialty Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?