Reference Only
39980-0407
Pluggable Terminal Blocks 5.08mm Pit. Beau Eurostyle SMT Compatible Locking Header, 7 Pos.
Datasheet
39980-0407 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Number of Positions | 7 Position | |
| Pitch | 5.08 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Current Rating | 10 A | |
| Voltage Rating | 300 V | |
| Color | Black | |
| Series | 39980 | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Part # Aliases | 399800407 981507 0399800407 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?