Reference Only
39D506F300GL4
Aluminum Electrolytic Capacitors - Axial Leaded 50uF 300V.
Datasheet
39D506F300GL4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Aluminum Electrolytic Capacitors - Axial Leaded | |
| Series | 39D | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Tradename | Powerlytic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220040 |
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,56 € | 16,56 € | |
| 12,55 € | 125,50 € | |
| 11,18 € | 559,00 € | |
| 10,52 € | 789,00 € | |
| 9,71 € | 5.097,75 € | |
| 9,02 € | 9.471,00 € |
Need more?