Reference Only
39N
Fuse Kits & Assortments TELECOM FUSE KIT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Series | 39 | |
| Product | Fuse Kits | |
| Type | Telecom Fuse Kit | |
| Packaging | Bulk | |
| Subcategory | Fuses | |
| Part # Aliases | 39NBS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 416,22 € | 416,22 € | |
| 407,63 € | 2.038,15 € |
Need more?