
39PLAAR100LF10
Trimmer Resistors - Through Hole 1/4W 100 Ohms 10% SINGLE TURN
Datasheet
39PLAAR100LF10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | Model 39 | |
| Termination Style | PC Pin | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?