Reference Only
39U801C
Obsolete
Power Inductors - SMD IND 800NH, 18A SM 13X13 FLAT
Datasheet
39U801C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Inductor | |
| Package / Case | 12.9 mm x 12.9 mm x 5.8 mm | |
| Shielding | Unshielded | |
| Inductance | 800 nH | |
| Tolerance | 30 % | |
| Maximum DC Current | 18 A | |
| Maximum DC Resistance | 2.5 mOhms | |
| Saturation Current | 25.7 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Termination | Standard | |
| Length | 12.9 mm | |
| Width | 12.9 mm | |
| Height | 5.8 mm | |
| Series | 3900 | |
| Packaging | Reel | |
| Application | Commercial | |
| Core Type | Wirewound | |
| Inductance - nH | 800 nH | |
| Inductance - pH | 800000 pH | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?