
3B0431206A-0513
Temperature Sensors - Industrial TEMPERATURE SENSOR
Datasheet
3B0431206A-0513 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Temperature Sensors - Industrial | |
| Series | 3000 | |
| Product | Temperature Sensors | |
| Resistance | 10 kOhms | |
| Accuracy | +/- 0.2 C | |
| Description/Function | Temperature Sensor | |
| Mounting Style | Flange Mount | |
| Cable Length | 4 in | |
| Lead Length | 6 in | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Technology | Resistance Output |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?