
3G3AX-MX2-DRT
Interface Modules 3G3MX2 DNET OPT CARD.
Datasheet
3G3AX-MX2-DRT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interface Modules | |
| Product | Communication Option Boards | |
| Type | DeviceNet Option Card | |
| Supply Voltage - Min | 11 V | |
| Supply Voltage - Max | 25 V | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 50 C | |
| Dimensions | 68 mm x 60 mm x 45 mm | |
| Operating Supply Current | 50 mA | |
| Operating Supply Voltage | 11 VDC to 25 VDC | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | 3G3AXMX2DRT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 313,59 € | 313,59 € | |
| 308,23 € | 3.082,30 € |
Need more?