Reference Only
3G3AX-MX2-ECT
Interface Modules 3G3MX Ethercat ption Card.
Datasheet
3G3AX-MX2-ECT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interface Modules | |
| Product | Communication Option Boards | |
| Type | EtherCAT Option Card | |
| Supply Voltage - Min | 11 V | |
| Supply Voltage - Max | 25 V | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 50 C | |
| Dimensions | 67.6 mm x 31.3 mm x 59.5 mm | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | 3G3AXMX2ECT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409579 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative