Reference Only
3G3AX-MX2-EIP-A
Interface Modules MX2 EtherNet/IP Comm Card.
Datasheet
3G3AX-MX2-EIP-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Interface Modules | |
| Product | Communication Option Boards | |
| Type | EtherNet/IP Option Card | |
| Supply Voltage - Min | 11 V | |
| Supply Voltage - Max | 25 V | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 50 C | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Part # Aliases | 3G3AXMX2EIPA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 544,44 € | 544,44 € | |
| 532,86 € | 5.328,60 € |
Need more?