
3G3DV-A4040-B001
Obsolete
Motor Controllers 460VAC 5HP 8.2A IP20 W/ BRK W/
Datasheet
3G3DV-A4040-B001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Motor Controllers | |
| Product Type | Motor Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | 3G3DVA4040B001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?