
3G3RX2-A2015
Power Inverters
Datasheet
3G3RX2-A2015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Inverters | |
| Input Voltage | 200 V to 240 V | |
| Output Voltage | 200 V | |
| Output Power | 1.5 kW | |
| Number of Outlets | 4 Outlet | |
| Industry | Industrial, Commercial | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Power Inverters | |
| Product | General Purpose Inverters | |
| Series | RX2 | |
| Subcategory | DC-AC Power Inverters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?