Reference Only
3M 1350F-1 1 X 72YD-BLACK
Adhesive Tapes .
Datasheet
3M 1350F-1 1 X 72YD-BLACK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Polyester Film Electrical Tape | |
| Color | Black | |
| Material | Polyester | |
| Adhesive Type | Acrylic | |
| Width | 25.4 mm | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length | 65.84 m | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Compliance | DONE | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 25 lb/in | |
| Thickness | 0.064 mm | |
| Part # Aliases | 7010297834 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905030 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,23 € | 422,76 € | |
| 34,55 € | 829,20 € | |
| 33,85 € | 2.031,00 € | |
| 33,82 € | 3.652,56 € | |
| 32,50 € | 8.190,00 € |
Need more?