
3M 8926-02 3 X 10M
Thermal Interface Products
Datasheet
3M 8926-02 3 X 10M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Adhesive Tape | |
| Type | Thermally Conductive Interface Tape | |
| Package / Case | 3 in x 10 m | |
| Material | Polymer | |
| Thermal Conductivity | 1.5 W/m-K | |
| Color | White | |
| Maximum Operating Temperature | + 90 C | |
| Length | 10 m | |
| Width | 3 in | |
| Thickness | 0.2 mm | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?