Reference Only
3N104-A000-S08BF
Circular Metric Connectors M12,4P,Plug,A-Code Solder Cup, 20-24AWG.
Datasheet
3N104-A000-S08BF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 x 4 | |
| Termination Style | Solder Cup | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP68 | |
| Product | Connectors | |
| Series | 3N3 | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Gender | Plug | |
| Housing Material | Thermoplastic | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Cable Mount | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 54862388361 54548623883613 JE150437141 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,23 € | 1.323,00 € | |
| 12,24 € | 2.448,00 € | |
| 11,81 € | 5.905,00 € |
Need more?