Reference Only
3N304-A000-S08BF
Circular Metric Connectors M12,4P,Socket,A-Code Solder Cup, 20-24AW.
Datasheet
3N304-A000-S08BF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 x 4 | |
| Termination Style | Solder Cup | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP68 | |
| Product | Connectors | |
| Series | 3N3 | |
| Packaging | Each | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Receptacle | |
| Housing Material | Thermoplastic | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Cable Mount | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 54862388362 54548623883620 JE150437158 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,09 € | 1.209,00 € | |
| 11,19 € | 2.238,00 € | |
| 10,79 € | 5.395,00 € |
Need more?