Reference Only
3P01-2002-G
Micro TCA Connectors CPCI PWR RA MALE CONN 47P 10U.
Datasheet
3P01-2002-G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Micro TCA Connectors | |
| Product Type | Micro TCA Connectors | |
| Subcategory | Card Edge Connectors | |
| Part # Aliases | 05111558429 70010026840 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,28 € | 9.140,00 € |
Need more?