Reference Only
3P02-2001-ES
Micro TCA Connectors 47P FEMALE BACKPLANE PRESS-FIT.
Datasheet
3P02-2001-ES DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Micro TCA Connectors | |
| Product | Connectors | |
| Number of Positions | 47 Position | |
| Mounting Style | Press Fit | |
| Contact Plating | Gold | |
| Series | CompactPCI | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyester | |
| Product Type | Micro TCA Connectors | |
| Subcategory | Card Edge Connectors | |
| Part # Aliases | 05111558424 70010026790 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative