Reference Only
3RHP6040G
Obsolete
Contactors - Solid State 40A/600VAC 208-240VAC INPUT
Datasheet
3RHP6040G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Contactors - Solid State | |
| Mounting Style | Panel Mount | |
| Contact Form | 3PST (3 Form A) | |
| Product Type | Solid State Contactors | |
| Product | Three Phase Relays | |
| Subcategory | Contactors | |
| Type | Indicator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?