Reference Only
3RHP6050E
Obsolete
Contactors - Solid State 50A/600VAC 20-26VAC INPUT
Datasheet
3RHP6050E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Contactors - Solid State | |
| Mounting Style | Panel Mount | |
| Contact Form | 3PST (3 Form A) | |
| Product Type | Solid State Contactors | |
| Product | Industrial Relays | |
| Subcategory | Contactors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?