Reference Only
3S504-N330-B00 PN
I/O Connectors .
Datasheet
3S504-N330-B00 PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 4 Position | |
| Voltage Rating | 32 V | |
| Mounting Style | PCB Mount | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Color | Black | |
| Contact Material | Copper | |
| Current Rating | 2 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 7010739252 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,95 € | 195,00 € | |
| 1,80 € | 540,00 € | |
| 1,74 € | 870,00 € | |
| 1,64 € | 1.640,00 € | |
| 1,55 € | 3.875,00 € | |
| 1,50 € | 7.500,00 € |
Need more?