Reference Only
3Z4S-LE SV-0614V
Camera Lenses CCTV Lens 6mm.
Datasheet
3Z4S-LE SV-0614V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Camera Lenses | |
| Product Type | Camera Lenses | |
| Subcategory | Cameras & Accessories | |
| Part # Aliases | 3Z4SLESV0614V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9002190000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 200,42 € | 200,42 € | |
| 175,15 € | 1.751,50 € |
Need more?