Reference Only
3Z4S-LT IDGB-150M4-L01
LED Lighting Driver ICs Dig Light Cntrl 4CH, 24VDC.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 2 Output | |
| Number of Channels | 2 Channel | |
| Product Type | LED Lighting Drivers | |
| Subcategory | Driver ICs | |
| Part # Aliases | 3Z4SLTIDGB150M4L01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.918,05 € | 1.918,05 € |
Need more?