Reference Only
3Z4S-LT MDRL-CR56
Obsolete
Industrial Ring Lights Direct Ring LED Red ID 56mm
Datasheet
3Z4S-LT MDRL-CR56 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Industrial Ring Lights | |
| Illumination Color | Red | |
| Inside Diameter | 56 mm | |
| Outside Diameter | 90 mm | |
| Current Rating | 1.12 A | |
| Body Style | Round | |
| Mounting Style | Screw Mount | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting | |
| Part # Aliases | 3Z4SLTMDRLCR56 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?