Reference Only
4-1415037-1
Relay Sockets & Hardware PTMV0730 Varistor 230 VAC.
Datasheet
4-1415037-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Modules | |
| Accessory Type | Protection Module | |
| Associated Relay Series | PT/RT/XT | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | PT | |
| Subcategory | Relays | |
| Part # Aliases | PTMV0730 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,33 € | 1.165,00 € | |
| 2,32 € | 2.320,00 € |
Need more?