Reference Only
4-1419104-2
Industrial Relays T9AV1L22-24=RELAY QC/PC VENTED.
Datasheet
4-1419104-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | PCB Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 30 A | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Switching Voltage | 240 VAC | |
| Contact Material | Silver Cadmium Oxide (AgCdO) | |
| Length | 32.5 mm | |
| Width | 27.4 mm | |
| Height | 20.4 mm | |
| Power Consumption | 900 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | T9A-V1L22-24 T9AV1L22-24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium |
Documents
Datasheet
Images
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,63 € | 5.630,00 € |
Need more?