
4-1589474-5
Specialized Cables STM037PC2DC036N = WDUALOBE.
Datasheet
4-1589474-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Connector End A | Plug | |
| Connector End B | No Connector | |
| Series | STM | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | NANONICS | |
| Part # Aliases | STM037PC2DC036N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 551,99 € | 5.519,90 € |
Need more?