Reference Only
4-1589483-5
Rectangular MIL Spec Connectors STM025L2HN=SMT CONN.
Datasheet
4-1589483-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Rectangular MIL Spec Connectors | |
| Product | Headers | |
| Number of Positions | 25 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Style | SMD/SMT | |
| Series | STM | |
| Product Type | Rectangular MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | NANONICS | |
| Part # Aliases | STM025L2HN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 61 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 370,38 € | 3.703,80 € |
Need more?