Reference Only
4-1616966-1
Contactors - Electromechanical
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | SPST (1 Form X) | |
| Coil Voltage | 28 VDC | |
| Contact Current Rating | 1 kA | |
| Switching Voltage | 28 VDC | |
| Coil Resistance | 76.16 Ohms | |
| Mounting Style | Chassis | |
| Product Type | Electromechanical Contactors | |
| Product | Power Relays | |
| Subcategory | Contactors | |
| Type | General Purpose Relay | |
| Part # Aliases | K1000A1F03 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410030 |
| TARIC | 8536419089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?