Reference Only
4-1618239-1
Industrial Relays K41B932=RELAY VACUUM, SPST-NC.
Datasheet
4-1618239-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Contact Termination | Turret | |
| Relay Contact Form | SPST (1 Form B) | |
| Contact Current Rating | 30 A | |
| Coil Termination | Turret | |
| Coil Voltage | 115 VDC | |
| Switching Voltage | 5 kVDC | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 56 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 837,83 € | 4.189,15 € | |
| 787,82 € | 7.878,20 € |
Need more?