Reference Only
4-1618240-2
Industrial Relays K43R334=RELAY, VACUUM, SPDT-LA.
Datasheet
4-1618240-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Contact Termination | Wire Leads | |
| Relay Contact Form | 1 Form R (SPDT) | |
| Contact Current Rating | 24 A | |
| Coil Termination | Wire Leads | |
| Coil Voltage | 26.5 VDC | |
| Switching Voltage | 10 kVDC | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 700,26 € | 4.201,56 € | |
| 677,94 € | 6.779,40 € |
Need more?