Reference Only
4-1618276-6
Industrial Relays K62B741=RELAY VACUUM, SPST-NC.
Datasheet
4-1618276-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Contact Termination | Wire Leads | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Coil Termination | Turret | |
| Coil Voltage | 12 VDC | |
| Switching Voltage | 25 kVDC | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.753,44 € | 5.506,88 € |
Need more?