Reference Only
4-1734035-2
USB Connectors MINI USB R/A SMT B TYPE W/MYLAR30u.
Datasheet
4-1734035-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Product | Mini USB Type B Connectors | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Right Angle | |
| Packaging | Reel | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7.000 / Multiples: 7.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,36 € | 9.520,00 € |
Need more?