Reference Only

4-1924067-2

Automotive Connectors .

Manufacturer:

Mfr Part:
4-1924067-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
Pitch4 mm (0.157 in)
GenderSocket (Female)
ColorBlack
Sealed / UnsealedSealed
PackagingBulk
ApplicationWire to Wire
Contact GenderSocket (Female)
Height15.8 mm
Housing MaterialPolyamide (PA)
Ingress ProtectionIP67
Length15 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width26.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8471500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12.000 / Multiples: 1)
Quantity Unit PriceExt. Price
0,672 €8.064,00 €
Need more?
Available Regional Inventory
12.700 available now at tti.com