Reference Only
4-2110830-0
Headers & Wire Housings CIRC Pnt-Mnt/RA HDR 351 PC Kit
Datasheet
4-2110830-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Connector Kits | |
| Pitch | 2.54 mm (0.1 in) | |
| Mounting Angle | Straight | |
| Series | AMPMODU MOD II | |
| Tradename | AMPMODU | |
| Application | Wire-to-Board | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?