Reference Only
4-2110838-9
Obsolete
Terminals P-Ins Knf Disc Splic 60 PC Kit
Datasheet
4-2110838-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Ring Terminals | |
| Type | Kit | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 0, # 2, # 4, # 6, # 8, # 10 | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper, Phosphor Bronze | |
| Series | PIDG | |
| Tradename | PIDG | |
| Insulation Material | Nylon | |
| Material | Copper, Phosphor Bronze | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?